
09140273113 | |
|---|---|
DigiKey Part Number | 1195-8604-ND |
Manufacturer | |
Manufacturer Product Number | 09140273113 |
Description | SHIELDED MODULE 27PIN FEMALE INS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 27+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273113 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 16V |
Series | Current Rating (Amps) 2A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 27+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,29000 € | 85,29 € |
| 10 | 72,50100 € | 725,01 € |
| 25 | 67,96480 € | 1.699,12 € |
| 50 | 64,72460 € | 3.236,23 € |
| 100 | 61,64010 € | 6.164,01 € |
| Unit Price without VAT: | 85,29000 € |
|---|---|
| Unit Price with VAT: | 101,49510 € |















