
09140273013 | |
|---|---|
DigiKey Part Number | 1195-8603-ND |
Manufacturer | |
Manufacturer Product Number | 09140273013 |
Description | SHIELDED MODULE 27PIN MALE INSER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 27+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273013 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 16V |
Series | Current Rating (Amps) 2A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 27+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,12000 € | 88,12 € |
| 10 | 74,90700 € | 749,07 € |
| 25 | 70,22080 € | 1.755,52 € |
| 50 | 66,87340 € | 3.343,67 € |
| 100 | 63,68620 € | 6.368,62 € |
| Unit Price without VAT: | 88,12000 € |
|---|---|
| Unit Price with VAT: | 104,86280 € |















