
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,84750 € | 277,98 € |
| 656 | 0,80581 € | 528,61 € |
| 984 | 0,78221 € | 769,69 € |
| 1.640 | 0,75328 € | 1.235,38 € |
| 2.296 | 0,73470 € | 1.686,87 € |
| 3.280 | 0,71540 € | 2.346,51 € |
| Unit Price without VAT: | 0,84750 € |
|---|---|
| Unit Price with VAT: | 1,00853 € |


