
A18835-01 | |
|---|---|
DigiKey Part Number | 926-A18835-01-ND |
Manufacturer | |
Manufacturer Product Number | A18835-01 |
Description | TFLEX CR550 - 2X25CC SIDE-BY-SID |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 5.40W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| 10 | 41,95300 € | 419,53 € |
| 40 | 38,96925 € | 1.558,77 € |
| 80 | 37,55563 € | 3.004,45 € |
| 120 | 36,75183 € | 4.410,22 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |






