
A17262-01 | |
|---|---|
DigiKey Part Number | 926-A17262-01-ND |
Manufacturer | |
Manufacturer Product Number | A17262-01 |
Description | TFLEX CR607 CARTRIDGE 50CC,EFD S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gap Filler 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gap Filler | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White, Blue | |
Thermal Conductivity | 6.40W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,26000 € | 101,26 € |
| 12 | 88,72750 € | 1.064,73 € |
| 36 | 83,68167 € | 3.012,54 € |
| 60 | 81,43100 € | 4.885,86 € |
| 108 | 78,91324 € | 8.522,63 € |
| Unit Price without VAT: | 101,26000 € |
|---|---|
| Unit Price with VAT: | 120,49940 € |






