New Product
A18835-02.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18835-02

DigiKey Part Number
926-A18835-02-ND
Manufacturer
Manufacturer Product Number
A18835-02
Description
TFLEX CR550 - 2X100CC SIDE-BY-SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler 200cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Liquid Gap Filler
Size / Dimension
200cc Cartridge
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Blue
Thermal Conductivity
5.40W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,01000 €128,01 €
12112,16083 €1.345,93 €
36105,77861 €3.808,03 €
60102,93217 €6.175,93 €
Manufacturers Standard Package
Unit Price without VAT:128,01000 €
Unit Price with VAT:152,33190 €