4742-PA-51H-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4742-PA-51H-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4742PA51H01800

DigiKey Part Number
903-1046-ND
Manufacturer
Manufacturer Product Number
4742PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.150" (3.80mm)
Length
18.000" (457.20mm)
Height
0.118" (3.00mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,34000 €3,34 €
112,50182 €27,52 €
332,26848 €74,86 €
1102,08300 €229,13 €
2531,98692 €502,69 €
5061,92245 €972,76 €
1.0011,87013 €1.872,00 €
2.5081,81382 €4.549,06 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €