


4548PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1040-ND |
Manufacturer | |
Manufacturer Product Number | 4548PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.252" (6.40mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.059" (1.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 18 | 3,77556 € | 67,96 € |
| 27 | 3,65333 € | 98,64 € |
| 108 | 3,32815 € | 359,44 € |
| 252 | 3,18329 € | 802,19 € |
| 504 | 3,08794 € | 1.556,32 € |
| 1.008 | 3,00948 € | 3.033,56 € |
| 2.502 | 2,92721 € | 7.323,88 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |


