


4078PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1025-ND |
Manufacturer | |
Manufacturer Product Number | 4078PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.358" (9.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 11 | 5,23636 € | 57,60 € |
| 33 | 4,79758 € | 158,32 € |
| 110 | 4,44873 € | 489,36 € |
| 253 | 4,26791 € | 1.079,78 € |
| 506 | 4,14656 € | 2.098,16 € |
| 1.001 | 4,04813 € | 4.052,18 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |





