Similar

28B0592-000 | |
|---|---|
DigiKey Part Number | 240-2768-ND |
Manufacturer | |
Manufacturer Product Number | 28B0592-000 |
Description | FERRITE CORE 653 OHM SOLID 4.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 653Ohm @ 100MHz ID 0.177" Dia (4.50mm) OD 0.591" Dia (15.00mm) Length 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0592-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 653Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.177" Dia (4.50mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,87420 € | 43,71 € |
| 100 | 0,76670 € | 76,67 € |
| 280 | 0,62071 € | 173,80 € |
| 560 | 0,58105 € | 325,39 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




