
28B0473-200 | |
|---|---|
DigiKey Part Number | 240-2241-ND |
Manufacturer | |
Manufacturer Product Number | 28B0473-200 |
Description | FERRITE 117 OHM HINGED 10.21MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 424Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0473-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 424Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.140" Dia (3.55mm) | |
Outer Dimension | 0.472" Dia (12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,42680 € | 106,70 € |
| 624 | 0,35434 € | 221,11 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




