



2643375002 | |
|---|---|
DigiKey Part Number | 1934-1303-ND |
Manufacturer | |
Manufacturer Product Number | 2643375002 |
Description | FERRITE CORE 115OHM SOLID 4.88MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.570" (14.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643375002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.192" Dia (4.88mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,36040 € | 9,01 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,28360 € | 28,36 € |
| 250 | 0,23900 € | 59,75 € |
| 500 | 0,20804 € | 104,02 € |
| 1.692 | 0,20081 € | 339,77 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



