Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Core
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2661375102

DigiKey Part Number
1934-1323-ND
Manufacturer
Manufacturer Product Number
2661375102
Description
FERRITE CORE 42 OHM SOLID 4.88MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 42Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2661375102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
42Ohm @ 100MHz
Material
61
Inner Dimension
0.192" Dia (4.88mm)
Outer Dimension
0.375" Dia (9.53mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146.977
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35000 €3,50 €
250,30160 €7,54 €
500,26840 €13,42 €
1000,23790 €23,79 €
3800,18534 €70,43 €
7600,16270 €123,65 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €