
XE-3583-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3583-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3583-001 |
Description | ANSI EXPOSED JUNCTION K 1M PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 5 | 10,86800 € | 54,34 € |
| 10 | 10,65200 € | 106,52 € |
| 25 | 10,37440 € | 259,36 € |
| 50 | 10,16880 € | 508,44 € |
| 100 | 9,96750 € | 996,75 € |
| 250 | 9,70728 € | 2.426,82 € |
| 500 | 9,51486 € | 4.757,43 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |








