


XE-1160-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1160-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1160-001 |
Description | IEC MINI TYPE J PLUG IM-J-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1160-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,70000 € | 18,50 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,53240 € | 88,31 € |
| 50 | 3,46260 € | 173,13 € |
| 100 | 3,39410 € | 339,41 € |
| 250 | 3,30548 € | 826,37 € |
| 500 | 3,24002 € | 1.620,01 € |
| 1.000 | 3,17581 € | 3.175,81 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |





