


XE-1460-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1460-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1460-001 |
Description | IEC STD TYPE J PLUG IS-J-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1460-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 6,43800 € | 32,19 € |
| 10 | 6,31100 € | 63,11 € |
| 25 | 6,14560 € | 153,64 € |
| 50 | 6,02380 € | 301,19 € |
| 100 | 5,90450 € | 590,45 € |
| 250 | 5,75036 € | 1.437,59 € |
| 500 | 5,63644 € | 2.818,22 € |
| 1.000 | 5,52477 € | 5.524,77 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |



