


XE-1167-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1167-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1167-001 |
Description | IEC MINI TYPE J FASCIA SOCKET IM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1167-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 5 | 5,65400 € | 28,27 € |
| 10 | 5,54200 € | 55,42 € |
| 25 | 5,39800 € | 134,95 € |
| 50 | 5,29120 € | 264,56 € |
| 100 | 5,18630 € | 518,63 € |
| 250 | 5,05096 € | 1.262,74 € |
| 500 | 4,95090 € | 2.475,45 € |
| 1.000 | 4,85279 € | 4.852,79 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


