Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM630ASF-WHT-5F | |
|---|---|
DigiKey Part Number | 5073-TRM630ASF-WHT-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRM630ASF-WHT-5F |
Description | C6A SLIM ANTIBACTERIAL S/FTP 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-5F | L-com | 3 | 5073-TRD626ASP-WHT-5F-ND | 32,97000 € | Parametric Equivalent |
| TRD626ASR-WHT-5F | L-com | 3 | 5073-TRD626ASR-WHT-5F-ND | 27,16000 € | Parametric Equivalent |
| TRD695APWHT-5 | L-com | 0 | 5073-TRD695APWHT-5-ND | 59,28000 € | Parametric Equivalent |
| TRM630ASF-WHT-05F | L-com | 0 | 5073-TRM630ASF-WHT-05F-ND | 4,41000 € | Parametric Equivalent |
| TRM695ASFZ-WHT-05F | L-com | 0 | 5073-TRM695ASFZ-WHT-05F-ND | 4,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,69000 € | 33,69 € |
| Unit Price without VAT: | 33,69000 € |
|---|---|
| Unit Price with VAT: | 40,09110 € |













