Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-05WT-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-05WT-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-05WT-SFTP |
Description | CAT6A S/FTP 26AWG PVC 5.00' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308451588-E | METZ CONNECT USA Inc. | 0 | 1849-1308451588-E-ND | 9,10200 € | Parametric Equivalent |
| CAT6A-5WH | Triplett Test Equipment and Tools | 118 | 4958-CAT6A-5WH-ND | 14,14000 € | Parametric Equivalent |
| N262-S05-WH | Eaton Tripp Lite | 27 | 95-N262-S05-WH-ND | 10,35000 € | Parametric Equivalent |
| N262AB-005-WH | Eaton Tripp Lite | 14 | 95-N262AB-005-WH-ND | 13,18000 € | Parametric Equivalent |
| NLWH-5F-CAT6A-PATCH | StarTech.com | 12 | 5214-NLWH-5F-CAT6A-PATCH-ND | 14,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,01000 € | 54,01 € |
| 10 | 45,90400 € | 459,04 € |
| 25 | 43,03120 € | 1.075,78 € |
| 50 | 40,97900 € | 2.048,95 € |
| 100 | 39,02530 € | 3.902,53 € |
| Unit Price without VAT: | 54,01000 € |
|---|---|
| Unit Price with VAT: | 64,27190 € |













