
TRD626ASR-WHT-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-5F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| 10 | 23,08200 € | 230,82 € |
| 25 | 21,63680 € | 540,92 € |
| 50 | 20,60460 € | 1.030,23 € |
| 100 | 19,62190 € | 1.962,19 € |
| 250 | 18,39496 € | 4.598,74 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

