Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG504-C6B-15M | |
|---|---|
DigiKey Part Number | 5073-TRG504-C6B-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-C6B-15M |
Description | CAT5E M124D M/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer L-com | Length 49.21' (15.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG504-T4T-15M | L-com | 2 | 5073-TRG504-T4T-15M-ND | 162,20000 € | Parametric Equivalent |
| 09457005095 | HARTING | 0 | 1195-09457005095-ND | 163,33000 € | Parametric Equivalent |
| 09480222011150 | HARTING | 0 | 1195-09480222011150-ND | 156,55900 € | Parametric Equivalent |
| 09486896018150 | HARTING | 0 | 1195-09486896018150-ND | 127,94800 € | Parametric Equivalent |
| 1044470150 | Weidmüller | 0 | 281-1044470150-ND | 137,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,75000 € | 144,75 € |
| Unit Price without VAT: | 144,75000 € |
|---|---|
| Unit Price with VAT: | 172,25250 € |










