Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088339 | |
|---|---|
DigiKey Part Number | 900-1201088339-ND |
Manufacturer | |
Manufacturer Product Number | 1201088339 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Length 49.21' (15.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080259 | Molex | 0 | 1201080259-ND | 159,70500 € | Parametric Equivalent |
| 1201080292 | Molex | 0 | 1201080292-ND | 152,32875 € | Parametric Equivalent |
| 1201080406 | Molex | 0 | 1201080406-ND | 203,76750 € | Parametric Equivalent |
| 1201080638 | Molex | 0 | 1201080638-ND | 193,01625 € | Parametric Equivalent |
| 1201080643 | Molex | 0 | 1201080643-ND | 202,14750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 124,38500 € | 497,54 € |
| Unit Price without VAT: | 124,38500 € |
|---|---|
| Unit Price with VAT: | 148,01815 € |










