
1201080259 | |
|---|---|
DigiKey Part Number | 1201080259-ND |
Manufacturer | |
Manufacturer Product Number | 1201080259 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Length 49.21' (15.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 159,70500 € | 638,82 € |
| Unit Price without VAT: | 159,70500 € |
|---|---|
| Unit Price with VAT: | 190,04895 € |

