Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFO-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFO-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFO-7 |
Description | RJ45 C5E SFUTP TPE BLK HFX 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-7 | L-com | 2 | 5073-TRD855DSZBLK-7-ND | 49,49000 € | Parametric Equivalent |
| TRD855SCRBLK-7 | L-com | 5 | 5073-TRD855SCRBLK-7-ND | 19,37000 € | Parametric Equivalent |
| TRD855SIGBLK-7 | L-com | 0 | 5073-TRD855SIGBLK-7-ND | 47,57000 € | Parametric Equivalent |
| TRD855SZ-7 | L-com | 0 | 5073-TRD855SZ-7-ND | 32,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,79000 € | 123,79 € |
| Unit Price without VAT: | 123,79000 € |
|---|---|
| Unit Price with VAT: | 147,31010 € |





