Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SIGBLK-7

DigiKey Part Number
5073-TRD855SIGBLK-7-ND
Manufacturer
Manufacturer Product Number
TRD855SIGBLK-7
Description
RJ45/RJ45 CAT5E IND BLK 7F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,79000 €47,79 €
1040,62300 €406,23 €
2538,08080 €952,02 €
5036,26460 €1.813,23 €
10034,53560 €3.453,56 €
25032,37672 €8.094,18 €
Manufacturers Standard Package
Unit Price without VAT:47,79000 €
Unit Price with VAT:56,87010 €