
TRD855DSZBLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-7 |
Description | RJ45/RJ45 C5E LSZH BLK 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,10000 € | 49,10 € |
| 10 | 41,73200 € | 417,32 € |
| 25 | 39,12000 € | 978,00 € |
| 50 | 37,25420 € | 1.862,71 € |
| 100 | 35,47810 € | 3.547,81 € |
| 250 | 33,26032 € | 8.315,08 € |
| Unit Price without VAT: | 49,10000 € |
|---|---|
| Unit Price with VAT: | 58,42900 € |


