Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG613-T6T-15M | |
|---|---|
DigiKey Part Number | 5073-TRG613-T6T-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRG613-T6T-15M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Length 49.21' (15.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2694510150 | WEE | 10 | 5831-2694510150-ND | 70,05667 € | Parametric Equivalent |
| 2694510150 | Weidmüller | 0 | 281-2694510150-ND | 187,53000 € | Parametric Equivalent |
| MSXS08MR-SPBML-SX015 | Amphenol LTW | 0 | 1754-MSXS08MR-SPBML-SX015-ND | 85,91500 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,00000 € | 217,00 € |
| Unit Price without VAT: | 217,00000 € |
|---|---|
| Unit Price with VAT: | 258,23000 € |




