Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS08MR-SPBML-SX015 | |
|---|---|
DigiKey Part Number | 1754-MSXS08MR-SPBML-SX015-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08MR-SPBML-SX015 |
Description | M SERIES, ACCESSORY, X CODE, DB- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c, Right Angle |
Manufacturer Amphenol LTW | Length 49.21' (15.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2694510150 | WEE | 10 | 5831-2694510150-ND | 70,05667 € | Parametric Equivalent |
| 2694510150 | Weidmüller | 0 | 281-2694510150-ND | 187,53000 € | Parametric Equivalent |
| TRG613-T6T-15M | L-com | 0 | 5073-TRG613-T6T-15M-ND | 217,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,91500 € | 859,15 € |
| Unit Price without VAT: | 85,91500 € |
|---|---|
| Unit Price with VAT: | 102,23885 € |




