
2694510150 | |
|---|---|
DigiKey Part Number | 5831-2694510150-ND |
Manufacturer | |
Manufacturer Product Number | 2694510150 |
Description | Cable Number of poles: 8 |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Length 49.21' (15.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Retail Package | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 69,65667 € | 208,97 € |
| Unit Price without VAT: | 69,65667 € |
|---|---|
| Unit Price with VAT: | 82,89144 € |

