Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZBLU-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLU-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLU-30 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ABL-30 | L-com | 2 | 5073-TRD695ABL-30-ND | 73,80000 € | Parametric Equivalent |
| TRD695APBLU-30 | L-com | 0 | 5073-TRD695APBLU-30-ND | 121,11000 € | Parametric Equivalent |
| 1165900090 | Weidmüller | 0 | 281-1165900090-ND | 29,85000 € | Parametric Equivalent |
| C6ASPAT30BL | StarTech.com | 20 | 5214-C6ASPAT30BL-ND | 53,59000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | 13 | MP-6ARJ45SNNB-030-ND | 29,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 € | 112,56 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |









