
NLBL-30F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-30F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-30F-CAT6A-PATCH |
Description | 30FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,67000 € | 50,67 € |
| 10 | 43,07100 € | 430,71 € |
| 25 | 40,37640 € | 1.009,41 € |
| 50 | 38,45080 € | 1.922,54 € |
| 100 | 36,61780 € | 3.661,78 € |
| Unit Price without VAT: | 50,67000 € |
|---|---|
| Unit Price with VAT: | 60,29730 € |

