
TRD695ABL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-30 |
Description | CBL-RJ45/RJ45 CAT 6A BL 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,80000 € | 73,80 € |
| 10 | 62,72600 € | 627,26 € |
| 25 | 58,80160 € | 1.470,04 € |
| 50 | 55,99760 € | 2.799,88 € |
| 100 | 53,32870 € | 5.332,87 € |
| Unit Price without VAT: | 73,80000 € |
|---|---|
| Unit Price with VAT: | 87,82200 € |

