TRD695ASX-YLW-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 98,76000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 95,27000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 44,37000 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 1
Unit Price: 43,33000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 44,82000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 46,84000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 48,39000 €
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-YLW-15M

DigiKey Part Number
5073-TRD695ASX-YLW-15M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-YLW-15M
Description
TRD695ASX-YLW-15M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASR-YLW-50FL-com05073-TRD626ASR-YLW-50F-ND98,76000 €Parametric Equivalent
TRD695ASR-YLW-15ML-com05073-TRD695ASR-YLW-15M-ND95,27000 €Parametric Equivalent
1251580150Weidmüller0281-7101-ND44,37000 €Parametric Equivalent
130845A577-EMETZ CONNECT USA Inc.11849-130845A577-E-ND43,33000 €Parametric Equivalent
1312160150Weidmüller1281-1312160150-ND44,82000 €Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,27000 €95,27 €
Manufacturers Standard Package
Unit Price without VAT:95,27000 €
Unit Price with VAT:113,37130 €