
NLYL-50F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLYL-50F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLYL-50F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,78000 € | 48,78 € |
| 10 | 41,46300 € | 414,63 € |
| 25 | 38,86760 € | 971,69 € |
| 50 | 37,01380 € | 1.850,69 € |
| 100 | 35,24930 € | 3.524,93 € |
| 250 | 33,04568 € | 8.261,42 € |
| Unit Price without VAT: | 48,78000 € |
|---|---|
| Unit Price with VAT: | 58,04820 € |

