Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASR-YLW-50F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-YLW-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-YLW-50F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG YL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-YLW-15M | L-com | 0 | 5073-TRD695ASR-YLW-15M-ND | 96,04000 € | Parametric Equivalent |
| TRD695ASX-YLW-15M | L-com | 0 | 5073-TRD695ASX-YLW-15M-ND | 96,04000 € | Parametric Equivalent |
| 1251580150 | Weidmüller | 0 | 281-7101-ND | 45,63000 € | Parametric Equivalent |
| 130845A577-E | METZ CONNECT USA Inc. | 1 | 1849-130845A577-E-ND | 43,67000 € | Parametric Equivalent |
| 1312160150 | Weidmüller | 1 | 281-1312160150-ND | 45,18000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 118,46450 € |









