Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMD10020020008-010F | |
|---|---|
DigiKey Part Number | 5073-TMD10020020008-010F-ND |
Manufacturer | |
Manufacturer Product Number | TMD10020020008-010F |
Description | CA RJ45/RJ45 C5E BLU PVC 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815BL-10 | L-com | 14 | 5073-TRD815BL-10-ND | 11,81000 € | Parametric Equivalent |
| TRDE815BLU-10 | L-com | 0 | 5073-TRDE815BLU-10-ND | 12,54000 € | Parametric Equivalent |
| 73-7792-10 | Cinch Connectivity Solutions | 0 | 116-73-7792-10-ND | 3,42910 € | Parametric Equivalent |
| A-MCUP-80030/B | Assmann WSW Components | 22 | AE9948-ND | 6,35000 € | Parametric Equivalent |
| AMJE0808-0300-BUB-24 | Assmann WSW Components | 89 | AE11281-ND | 5,47000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,44000 € | 23,44 € |
| Unit Price without VAT: | 23,44000 € |
|---|---|
| Unit Price with VAT: | 27,89360 € |














