
NPC-5E-010-BU-BB | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-010-BU-BB-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-010-BU-BB |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,72800 € | 67,28 € |
| 25 | 6,30640 € | 157,66 € |
| 50 | 6,00520 € | 300,26 € |
| 100 | 5,71860 € | 571,86 € |
| 250 | 5,36064 € | 1.340,16 € |
| 500 | 5,10500 € | 2.552,50 € |
| 1.000 | 4,86161 € | 4.861,61 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

