
RJ45PATCH10 | |
|---|---|
DigiKey Part Number | 5214-RJ45PATCH10-ND |
Manufacturer | |
Manufacturer Product Number | RJ45PATCH10 |
Description | 10FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,47700 € | 64,77 € |
| 25 | 6,07080 € | 151,77 € |
| 50 | 5,78100 € | 289,05 € |
| 100 | 5,50510 € | 550,51 € |
| 250 | 5,16056 € | 1.290,14 € |
| 500 | 4,91444 € | 2.457,22 € |
| 1.000 | 4,68013 € | 4.680,13 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

