
TFDL5919 | |
|---|---|
DigiKey Part Number | 5073-TFDL5919-ND |
Manufacturer | |
Manufacturer Product Number | TFDL5919 |
Description | C6A SFTP 4PR/26 STR PUR BLK 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.239" (6.07mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation High Density Polyethylene (HDPE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 100%, 80% |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.477,64000 € | 2.477,64 € |
| 2 | 2.352,63500 € | 4.705,27 € |
| 3 | 2.281,83333 € | 6.845,50 € |
| Unit Price without VAT: | 2.477,64000 € |
|---|---|
| Unit Price with VAT: | 2.948,39160 € |





