
TSPFTC6A | |
|---|---|
DigiKey Part Number | 5073-TSPFTC6A-ND |
Manufacturer | |
Manufacturer Product Number | TSPFTC6A |
Description | RJ45 FIELD-TERM C6A PLUG UTP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Features Circular Bayonet Coupling |
Manufacturer L-com | Shielding Unshielded |
Series | Ratings Cat6a |
Packaging Bag | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Length 2.230" (56.64mm) |
Cable Type Round Cable, Solid or Stranded Wires | Color Clear |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Wire Gauge 23-26 AWG |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |


