Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSPFTC6ASJ

DigiKey Part Number
5073-TSPFTC6ASJ-ND
Manufacturer
Manufacturer Product Number
TSPFTC6ASJ
Description
RJ45 FIELD-TERM C6A SHLD JACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
L-com
Length
1.650" (41.91mm)
Series
Color
Clear
Packaging
Bag
Wire Gauge
23-26 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Zinc Die Cast
Shielding
Shielded
Shield Material
Phosphor Bronze
Ratings
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3.855
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,62000 €26,62 €
1022,62400 €226,24 €
2521,20760 €530,19 €
5020,19580 €1.009,79 €
10019,23270 €1.923,27 €
25018,02996 €4.507,49 €
Manufacturers Standard Package
Unit Price without VAT:26,62000 €
Unit Price with VAT:31,67780 €