Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-FS18G-62 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-62-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-62 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.30dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3154 | L-com | 0 | 5073-LCCN3154-ND | 40,20000 € | Parametric Equivalent |
| LCCN3156 | L-com | 0 | 5073-LCCN3156-ND | 47,15000 € | Parametric Equivalent |
| LCCN3157 | L-com | 0 | 5073-LCCN3157-ND | 31,93000 € | Parametric Equivalent |
| LCCN3158 | L-com | 0 | 5073-LCCN3158-ND | 48,76000 € | Parametric Equivalent |
| LCCN3159 | L-com | 0 | 5073-LCCN3159-ND | 42,88000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 10 | 11,75300 € | 117,53 € |
| 25 | 10,99280 € | 274,82 € |
| 100 | 10,60730 € | 1.060,73 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,61200 € |















