Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3157 | |
|---|---|
DigiKey Part Number | 5073-LCCN3157-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3157 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3154 | L-com | 0 | 5073-LCCN3154-ND | 40,20000 € | Parametric Equivalent |
| LCCN3156 | L-com | 0 | 5073-LCCN3156-ND | 47,15000 € | Parametric Equivalent |
| LCCN3158 | L-com | 0 | 5073-LCCN3158-ND | 48,76000 € | Parametric Equivalent |
| LCCN3159 | L-com | 0 | 5073-LCCN3159-ND | 42,88000 € | Parametric Equivalent |
| LCCN3206 | L-com | 0 | 5073-LCCN3206-ND | 32,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| 10 | 25,98400 € | 259,84 € |
| 25 | 24,53920 € | 613,48 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 37,99670 € |















