Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3206 | |
|---|---|
DigiKey Part Number | 5073-LCCN3206-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3206 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3154 | L-com | 0 | 5073-LCCN3154-ND | 39,89000 € | Parametric Equivalent |
| LCCN3156 | L-com | 0 | 5073-LCCN3156-ND | 46,78000 € | Parametric Equivalent |
| LCCN3157 | L-com | 0 | 5073-LCCN3157-ND | 31,68000 € | Parametric Equivalent |
| LCCN3158 | L-com | 0 | 5073-LCCN3158-ND | 48,38000 € | Parametric Equivalent |
| LCCN3159 | L-com | 0 | 5073-LCCN3159-ND | 42,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| 10 | 26,11900 € | 261,19 € |
| 25 | 24,62920 € | 615,73 € |
| 100 | 22,99170 € | 2.299,17 € |
| 250 | 22,21120 € | 5.552,80 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |















