Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00002WH-02F | |
|---|---|
DigiKey Part Number | 5073-PPA00002WH-02F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00002WH-02F |
Description | HEAVY DUTY CPU/PDU POWER CORD - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord White IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 2.00' (609.6mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color White |
1st Connector IEC 320-C14 | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00002-02F | L-com | 0 | 5073-PPA00002-02F-ND | 11,57000 € | Parametric Equivalent |
| PPA00002BL-02F | L-com | 0 | 5073-PPA00002BL-02F-ND | 13,38000 € | Parametric Equivalent |
| PPA00002GN-02F | L-com | 0 | 5073-PPA00002GN-02F-ND | 13,38000 € | Parametric Equivalent |
| PPA00002RD-02F | L-com | 0 | 5073-PPA00002RD-02F-ND | 14,44000 € | Parametric Equivalent |
| 800-14-12D-RE-0002F-1 | CNC Tech | 0 | 1175-800-14-12D-RE-0002F-1-ND | 6,92640 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |















