
MCSC-SC-05 | |
|---|---|
DigiKey Part Number | 5073-MCSC-SC-05-ND |
Manufacturer | |
Manufacturer Product Number | MCSC-SC-05 |
Description | DUAL SC-SC MODE CNDITIONING 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector SC/PC Duplex | Color - Cable Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODPSC-05 | L-com | 0 | 5073-FODPSC-05-ND | 42,87000 € | Parametric Equivalent |
| FODSC-05 | L-com | 0 | 5073-FODSC-05-ND | 26,83000 € | Parametric Equivalent |
| FODZSC-05 | L-com | 0 | 5073-FODZSC-05-ND | 39,07000 € | Parametric Equivalent |
| FODZST-05 | L-com | 0 | 5073-FODZST-05-ND | 9,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,79000 € | 123,79 € |
| Unit Price without VAT: | 123,79000 € |
|---|---|
| Unit Price with VAT: | 147,31010 € |





