Parametric Equivalent

FODZST-05 | |
|---|---|
DigiKey Part Number | 5073-FODZST-05-ND |
Manufacturer | |
Manufacturer Product Number | FODZST-05 |
Description | CA ST-ST 62.5/125 DPLX LSZH 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Packaging Bag | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Slate |
1st Connector SC/PC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODPSC-05 | L-com | 0 | 5073-FODPSC-05-ND | 42,87000 € | Parametric Equivalent |
| FODSC-05 | L-com | 0 | 5073-FODSC-05-ND | 26,83000 € | Parametric Equivalent |
| FODZSC-05 | L-com | 0 | 5073-FODZSC-05-ND | 39,07000 € | Parametric Equivalent |
| MCSC-SC-05 | L-com | 0 | 5073-MCSC-SC-05-ND | 123,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |





