FODSC-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,87000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 39,07000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9,95000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 123,79000 €
Datasheet
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSC-05

DigiKey Part Number
5073-FODSC-05-ND
Manufacturer
Manufacturer Product Number
FODSC-05
Description
CA SC-SC 62.5/125 DUPLEX 5M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SC/PC Duplex
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
16.4' (5.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
SC/PC Duplex
Color - Cable
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODPSC-05L-com05073-FODPSC-05-ND42,87000 €Parametric Equivalent
FODZSC-05L-com05073-FODZSC-05-ND39,07000 €Parametric Equivalent
FODZST-05L-com05073-FODZST-05-ND9,95000 €Parametric Equivalent
MCSC-SC-05L-com05073-MCSC-SC-05-ND123,79000 €Parametric Equivalent
Available To Order
Factory Stock: 31
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,83000 €26,83 €
Manufacturers Standard Package
Unit Price without VAT:26,83000 €
Unit Price with VAT:31,92770 €