Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1004-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT1004-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1004-20 |
Description | DC-6GHZ 2W RF FIXED ATTENUATOR 2 |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Category | Attenuation Value 20dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 6 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-20 | L-com | 5 | 5073-LCAT1007-20-ND | 124,74000 € | Parametric Equivalent |
| LCAT7094-20 | L-com | 0 | 5073-LCAT7094-20-ND | 90,04000 € | Parametric Equivalent |
| 0732870450 | Molex | 7 | 900-0732870450-ND | 82,93000 € | Parametric Equivalent |
| 3082-7001-20 | Amphenol XMA | 0 | 5984-3082-7001-20-ND | 167,32300 € | Parametric Equivalent |
| 6820_N-50-1/1--_NE | Huber+Suhner, Inc. | 0 | 3628-6820_N-50-1/1--_NE-ND | 103,81000 € | Parametric Equivalent |















