Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7004-20 | |
|---|---|
DigiKey Part Number | 6099-PE7004-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7004-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-PJ-20 | TYCLON | 5 | 4912-NA-PJ-20-ND | 54,18000 € | Parametric Equivalent |
| 0732870450 | Molex | 7 | 900-0732870450-ND | 82,93000 € | Parametric Equivalent |
| 3082-7001-20 | Amphenol XMA | 0 | 5984-3082-7001-20-ND | 167,32300 € | Parametric Equivalent |
| ATT-0219-20-NNN-02 | Cinch Connectivity Solutions | 20 | 116-ATT-0219-20-NNN-02-ND | 260,49000 € | Parametric Equivalent |
| LCAT1007-20 | L-com | 5 | 5073-LCAT1007-20-ND | 124,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,05000 € | 390,05 € |
| 10 | 346,82500 € | 3.468,25 € |
| 25 | 331,90600 € | 8.297,65 € |
| Unit Price without VAT: | 390,05000 € |
|---|---|
| Unit Price with VAT: | 464,15950 € |











